• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce 1034069 Surface-mount PIR motion detector 160 ° Relay White IP44

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 6.49 / piece)
€ 9.99
-35 %
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Motion detector 160° white

  • Easy installation in entrance areas, driveways or staircases
  • Ideal for poorly illuminated points
  • Built-in PIR sensor

Technical specifications

Product type

PIR motion detector

Detection angle

160°

10 m

Used at

Outdoors

Mounting type

Surface-mount

Operating voltage

230 V

Contact type

Relay

Switching capacity (energy saving bulbs)

300 W

Switching capacity (light bulbs)

1200 W

Switching capacity (halogen bulbs)

1200 W

Switching capacity (light tubes)

300 W

Standby current consumption

0.45 W

Twilight settings

3–2000 lx

Time settings

10s - 7 min

Factory colour

White

IP44

Width

63 mm

Height

92 mm

Dim

(W x H) 63 mm x 92 mm

Weight

160 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1034069 Renkforce 1034069 Surface-mount PIR motion detector 160 ° Relay White IP44

User & Safety Instructions 1034069 Renkforce 1034069 Surface-mount PIR motion detector 160 ° Relay White IP44

Information

Information 1034069 Renkforce 1034069 Surface-mount PIR motion detector 160 ° Relay White IP44

Conformity certificate

Conformity certificate 1034069 Renkforce 1034069 Surface-mount PIR motion detector 160 ° Relay White IP44

Description

The motion detector is used for motion detection in indoor and outdoor areas. This can be in entrance areas, driveways or staircases be easily installed.

Connect the motion detector, for example, a light on, to focus illuminated set optimally to illuminate. Via the built-in PIR sensor, the lamp is turned on or off. The sensor responds to temperature changes within the detection area. This is the case, for example, if a person or an animal, with a temperature different from the ambient temperature to the detection area enters the detection area.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)