
Highlights & Details
Wireless, Wi-Fi IP-3840 x 2160 p;ReolinkE Series E340;WCEZ8MP05PTAFWIndoors
- 8 MP (3840 x 2160) resolution
- 3-fold optical Zoom
- Live view:
- Automatic tracking of persons and pets
- Two-way audio
- Siren or individual alarm notification
- Integrated micro SD card slot for micro SD cards (up to 512 GB)
- 2.4 GHz and 5 GHz dual band WLAN
- 355° pan and 50° tilt
- Night vision up to 12 m
- Instant notifications upon motion detection
- Flexible recording mode
- Simple set-up
- Compatible with Google Wizard
Technical specifications
- Video and audio
- Lens: F=2.8 - 8 mm, F=1.6
- Field of view: Horizontal 98°-48°
- Vertical: 75°- 37°
- Zoom: 3-fold optical Zoom
- Day and night: IR-blocking filter with automatic changeover
- Infrared night vision: Up to 12 meters (40 ft) (LED: 10 pieces / 14 mil / 850 nm)
- Audio: Two-way audio, integrated microphone and speakers
- Product type
CCTV camera
- CCTV features
Pan-tilt function
Sounder
- Resolution (max.)
3840 x 2160 p
- Sensor size
1/2.8" (9.07 mm)
- Sensor type
CMOS
- Viewing angle
Horizontal: 98° to 48°; vertical: 75° to 37°
- Max. viewing angle hor.
98°
- Vertical viewing angle
75°
- Transfer type
Wireless
Wi-Fi
- IR range (max.)
12 m
- Used at
Indoors
- Type
microSD card (up to 512 GB)
- Height
118 mm
- (Ø)
84 mm
- Dim
(Ø x H) 84 mm x 118 mm
- Weight
275 g
- F-numbers
F=1.6
- Signal standard
IP
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3741955 Reolink E Series E340 WCEZ8MP05PTAFW Wireless, Wi-Fi IP CCTV camera 3840 x 2160 p
User & Safety Instructions
User & Safety Instructions 3741955 Reolink E Series E340 WCEZ8MP05PTAFW Wireless, Wi-Fi IP CCTV camera 3840 x 2160 p
Description
The Reolink E Series E340 Smart IP camera records clear images and videos with a resolution of 3840 x 2160 (8 MP). And even in complete darkness, the camera can still see clearly from a distance of up to 12 meters thanks to the 10 infrared LEDs.
The camera can pivot 355º and tilt 50º to cover a large area. It also automatically tracks people and pets and records the location and routes of children, the elderly, pets and also unwanted persons. It is also possible to manually turn the camera. Automatic tracking is only available in horizontal direction!
After connecting the camera to the mains and connecting it to the 2.4 GHz or 5 GHz WLAN, the camera is ready for operation.
With the free Reolink APP on your mobile device or the Reolink client on your computer, you can track live broadcasts of cameras and stay up to date at all times.
As soon as the camera detects movement, you will be notified in real time via the APP or via E-mail:
- APP
Push notifications directly to your mobile device.
Email video clips or snapshots.
- Siren
An alarm sounds automatically or remotely, as soon as people or vehicles are detected. You can also adjust it with your own desired voice message.
This model has two-way audio. The built-in microphone and speaker allow you to communicate with other people or warn unwanted guests anytime, anywhere via your smartphone.
Recording can be activated when motion is detected. The recordings can be stored on a MicroSD card (up to 512 GB). For continuous recording around the clock, you can connect the camera to a Reolink network recorder (NVR).
Reolink E Series E340 is designed for indoor use, can be harmoniously placed in any room and can be easily installed in a few minutes.
With Google Assistant, the Reolink E Series E340 surveillance camera can be controlled via voice control. You can view live transmission from the camera on the Google Nest hub or a chromcast-enabled TV.
Interface
Current: DC power connection
System: Reset button
Ethernet: On 10 /100 Mbps RJ45
Memory: Micro-SD card slot (up to 512 GB micro-SD card); Reolink cloud; Reolink NVR
Swivel / Tilt
Swivel/tilt range: Pan: 355°; tilt: 0°~50°
Automatic tracking: Supported. Automatic tracking is only possible in horizontal direction!
Wi-Fi
IEEE 802.11 ax/ac/a/b/g/n standard
Operating frequency 2.4 GHz / 5 GHz
ENCRYPTION:WPA-PSK / WPA2-PSK
Functions
Frame rate: Mainstream: 2 - 20 fps (standard: 20 fps); substream: 4 - 15 fps (standard: 7 fps)
Bitrate: Mainstream: 2048 kbps - 5120 kbps (default: 4096 kbps); Substream: 64 kbps - 512 kbps (default: 256 kbps)
Supported operating systems: PC: Windows, Mac OS; Smartphone: IOS, Android
Intelligent alarm: Motion detection / identity recognition / pet detection / writer recognition
Recording mode: Motion recording; time-controlled recording; 24/7-recording (standard: Motion recording)
Protocols and standards: HTTPS, SSL, TCP/IP, UDP, HTTP, IPv4, UPnP, RTSP, RTMP, ONVIF, SMTP, NTP, DHCP, DNS, DDNS, FTP, P2P
Maximum user access: Supports up to 12 simultaneous video streams (10 substreams & 2 mainstreams); 20 users (1 admin account & 19 user accounts)
Working with: Google Assistant, Reolink NVR
Current
DC CURRENT DC 5 V ⎓ 2 A
Working environment: Temperature: Operating temperature: -10°C~+55°C (14°F~131°F)
Humidity: Operating humidity: 20% ~ 85%
This text is machine translated.
Scope of delivery
- Reolink E Series E340 camera
- Mains adapter
- Quick guide
- Mounting plate
- Needle for resetting
- Hole pattern for installation
- Video surveillance stickers
- Packet with screws
What kind of IP Cameras are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







































