• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Revell 07727 '69 Camaro® Z/28™ Model car assembly kit 1:12

1/12
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 81.99 / piece)
€ 81.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Model car assembly kit

Scale

1:12

Manufacturer part #

07727

No. of parts

168

Dim

(L x W x H) 396 x 153 x 108 mm

Model

'69 Camaro® Z/28™

Width

153 mm

Height

108 mm

Length

396 mm

Recommended minimum age

12 years

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3312195 Revell 07727 '69 Camaro® Z/28™ Model car assembly kit 1:12

Description

Experience the legendary 69 Chevy Camaro in a never before detail with our exclusive model kit. This kit in the scale of 1:12 is a true masterpiece of modeling art, consisting of 155 precisely manufactured parts, which creates a realistic image of the original. With a length of 392 mm, a width of 153 mm and a height of 108 mm this kit imitates the iconic sports car in an impressive size and authenticity. Recommended for model builders from 13 years onwards, this kit represents the highest level of modeling – level 5. It requires and promotes in-depth knowledge and skills in installation and detailed design.

This text is machine translated.

Scope of delivery

  • Plastic model kit (not assembled)
  • Decals
  • Illustrated multilingual assembly instructions

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)