• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Revell 07730 Lamborghini Countach LP500S Model car assembly kit 1:24

1/12
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 39.99 / piece)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Lamborghini Countach LP500S

  • Innovative building techniques for a unique construction experience
  • Realistic imitation of the twelve-cylinder engine
  • Moving hood for a detailed view
  • Authentic decals for true-to-original playback
  • True to detail body, which reflects the legendary look of the original

Technical specifications

Product type

Model car assembly kit

Scale

1:24

Manufacturer part #

07730

No. of parts

124

Dim

(L x W x H) 178 x 83 x 45 mm

Model

Lamborghini Countach LP500S

Width

83 mm

Height

45 mm

Length

178 mm

Recommended minimum age

13 years

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3312197 Revell 07730 Lamborghini Countach LP500S Model car assembly kit 1:24

Description

Experience the fascination of the Lamborghini Countach LP500S in an exquisite model kit in the scale 1:24. This kit honors the car's perfection and brings the legendary supersport car into your home. The precisely reproduced parts and the realistic design make this model kit a must for demanding model builders. Discover the detailed Body, the movable parts and the meticulous Design, which makes this Kit a real masterpiece. Perfect for model making enthusiasts who place great emphasis on detail and high-quality workmanship.

The Lamborghini Countach LP500S, manufactured between 1982 and 1985, is a symbol of Italian automotive art. With its distinctive, angular design and the revolutionary shear doors, he set new standards in the automotive industry. Equipped with a powerful 12-cylinder engine, it reached a top speed of 264 km/h. This model kit is not only a true-to-detail image of an extraordinary vehicle, but also a tribute to a piece of automobile history that has captured the hearts of car enthusiasts worldwide.

This text is machine translated.

Scope of delivery

  • Plastic model kit
  • Decals
  • Illustrated multilingual assembly instructions

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)