• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ring Floodlight Cam Wired Plus Black 8SF1P1-BEU0 Wi-Fi IP CCTV camera 1920 x 1080 p

1/10
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 199.99 / piece)
€ 199.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Wi-FiIP- Compact camera;1920 x 1080 p;ringFloodlight Cam Wired Plus Black;8SF1P1-BEU0Outdoors

  • 'Works with Amazon Alexa' next to a blue Echo symbol, indicating compatibility with Amazon Alexa features.

Technical specifications

Product type

CCTV camera

CCTV features

2-way communication

IR LEDs

White spotlight

Camera type

Compact camera

Resolution (max.)

1920 x 1080 p

Alexa

Manufacturer-specific

Max. viewing angle hor.

140°

Vertical viewing angle

80°

App compatibility

Yes

Transfer type

Wi-Fi

Used at

Outdoors

Width

299 mm

Height

246 mm

Depth

179 mm

Dim

(W x H x D) 299 x 246 x 179 mm

Weight

2.068

Factory colour

Black

Signal standard

IP

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2471411 ring Floodlight Cam Wired Plus Black 8SF1P1-BEU0 Wi-Fi IP CCTV camera 1920 x 1080 p

User & Safety Instructions

User & Safety Instructions 2471411 ring Floodlight Cam Wired Plus Black 8SF1P1-BEU0 Wi-Fi IP CCTV camera 1920 x 1080 p

Information

Information 2471411 ring Floodlight Cam Wired Plus Black 8SF1P1-BEU0 Wi-Fi IP CCTV camera 1920 x 1080 p

Description

Ring flood light Cam Wired PlusSafety camera for outdoor use with floodlight and siren.The Floodlight Cam Wired Plus is hard wired and offers reliable protection outdoors. It features 1080p HD video, intercom, customizable motion zones, a remote-controlled security scene and 2,000 lumen LED floodlights for extra visibility in the dark and protection when you need it most. Visitors can see and talk to them about 1080p HD video and intercom Motion-activated LED floodlight with 2,000 lumens for additional visibility in the darkMotion-enabled security scene for protection when you need itCustomizable motion zones to receive the most important notificationsHard wiring with existing wiring for reliable protectionReliable protectionThe wired ring flood light Cam Wired Plus with the existing wiring offers permanent protection for outdoor areas and advanced motion detection during day and night.More protection outdoorsThanks to the motion-activated LED floodlight and a wide viewing angle, you will always know about it first when something happens on your property. Adjust your movement zones to cover specific areas of your home and trigger the remote siren in case of an emergency. Keep your home in view – day and nightYou see and hear visitors and can talk to them from anywhere, even in the dark – thanks to 1080p HD video, intercom function and night vision in color.More visibility and security on your property.Add 2,000 lumens of remote-controlled and motion-activated LED floodlights to your property for added visibility and protection after sunset. Protection when you need itWith just one push of a button, you activate the security scene when you need to notify others in an emergency.Never miss a visit againAdvanced motion settings let you receive real-time notifications on your smartphone or tablet when motion is detected.You decide which area to monitor.Create your own motion zones and customize which areas to capture. This will only give you the notifications that are most important to you.Full control of the ring app.Connected devicesWith connected devices, you won't miss a moment. Connect all your ring devices in the ring app and see how they work together as a team to protect you 24 hours a day.Instant notificationsGet instant notifications on your smartphone or tablet, whether you're sitting on the sofa, working out in the gym or in the office.Live videoYou can see, hear, and talk to visitors on your front door – via real-time video and audio.Get even more out of your ring devices.Ring Protect is available from EUR3.00 per month and offers a comprehensive service with video and photo recordings for doorbell and camera. And that is just the beginning! We'll give you a free 30-day trial.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 205.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)