• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rohde & Schwarz MXO34-5PK Digital 500 MHz 5 GS/s 500 MP 12 Bit Digital storage (DSO) 1 pc(s)

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 18,725.00 / piece)
€ 18,725.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

R&S®MXO 3 OSCILLOSCOPENext-generation oscilloscope: Fast. Exactly. Compact.

  • 500 MHz
  • No. of analogue inputs 4

Technical specifications

  • Up to 8 equations, linked functions (addition, subtraction, multiplication, division, absolute value, square, square root, integral, differential, log10, log, log2, inverse, inversion, inversion, Low pass, high pass, rescaling (a*x+b)
Product type

Digital

Bandwidth

500 MHz

Channel sample rate

5 GS/s

Resolution

12 Bit

Screen size

11.6 inch

Oscilloscope features

Digital storage (DSO)

No. of analogue inputs

4

Manufacturer's standards (no certificate)

Input impedance

50 Ω ± 1,5 %,
1 MΩ ± 1 % || 12 pF (gemessen)

Dim

(L x W x H) 375 x 233 x 163 mm

Weight

4 kg

Display

11.6" LC-TFT-color display with capacitive
Touch-screen, resolution 1920 × 1080 pixels (full HD)

Width

233 mm

Height

163 mm

Length

375 mm

Interfaces

USB

HDMI

RJ45 socket

Channel memory depth

500 MP

Type

MXO34-5PK

Documents & Downloads

Datasheet

Datasheet 3532570 Rohde & Schwarz MXO34-5PK Digital 500 MHz 5 GS/s 500 MP 12 Bit Digital storage (DSO) 1 pc(s)

Datasheet 3532570 Rohde & Schwarz MXO34-5PK Digital 500 MHz 5 GS/s 500 MP 12 Bit Digital storage (DSO) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3532570 Rohde & Schwarz MXO34-5PK Digital 500 MHz 5 GS/s 500 MP 12 Bit Digital storage (DSO) 1 pc(s)

Description

The R&S®MXO 3 series offers high performance in an extremely compact format. With unique performance features in its class, the oscilloscopes open up comprehensive analysis possibilities. Next-generation MXO technology provides fast and accurate measurements. These compact devices can be accommodated on any laboratory table.
See more signal details instantly with the world's highest acquisition rate of up to 4.5 million measurement curves per second and up to 99% real-time signal acquisition.
Record every detail clearly and reliably with 12-bit A/D converter resolution at all sampling rates, advanced 18-bit HD mode, advanced digital triggering, and 125-point memory as standard.
Save space without compromising usability: Benefit from a brilliant 11.6" Full HD display and seamless integration into any measurement setup with a rack mount height of only 5 HU on all models.
Unsurpassed performance in both time and frequency ranges during troubleshooting and testing.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)