
Total (€ 44,929.00 / piece)
€ 44,929.00
incl. VAT
Only available for business customers
14-day return policy includedHighlights & Details
R&S®MXO 3 OSCILLOSCOPENext-generation oscilloscope: Fast. Exactly. Compact.
- 1 GHz
- No. of analogue inputs 8
Technical specifications
- Up to 8 equations, linked functions (addition, subtraction, multiplication, division, absolute value, square, square root, integral, differential, log10, log, log2, inverse, inversion, inversion, Low pass, high pass, rescaling (a*x+b)
- Product type
Digital
- Bandwidth
1 GHz
- Channel sample rate
5 GS/s
- Resolution
12 Bit
- Screen size
11.6 inch
- Oscilloscope features
Digital storage (DSO)
- No. of analogue inputs
8
Manufacturer's standards (no certificate)
- Input impedance
50 Ω ± 1,5 %,
1 MΩ ± 1 % || 12 pF (gemessen)
- Dim
(L x W x H) 375 x 233 x 163 mm
- Weight
4 kg
- Display
11.6" LC-TFT-color display with capacitive
Touch-screen, resolution 1920 × 1080 pixels (full HD)
- Width
233 mm
- Height
163 mm
- Length
375 mm
- Interfaces
USB
HDMI
RJ45 socket
- Channel memory depth
500 MP
- Type
MXO38-10PK
Documents & Downloads
Datasheet
Datasheet 3532576 Rohde & Schwarz MXO38-10PK Digital 1 GHz 5 GS/s 500 MP 12 Bit Digital storage (DSO) 1 pc(s)
Datasheet 3532576 Rohde & Schwarz MXO38-10PK Digital 1 GHz 5 GS/s 500 MP 12 Bit Digital storage (DSO) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3532576 Rohde & Schwarz MXO38-10PK Digital 1 GHz 5 GS/s 500 MP 12 Bit Digital storage (DSO) 1 pc(s)
Description
The R&S®MXO 3 series offers high performance in an extremely compact format. With unique performance features in its class, the oscilloscopes open up comprehensive analysis possibilities. Next-generation MXO technology provides fast and accurate measurements. These compact devices can be accommodated on any laboratory table.
See more signal details instantly with the world's highest acquisition rate of up to 4.5 million measurement curves per second and up to 99% real-time signal acquisition.
Record every detail clearly and reliably with 12-bit A/D converter resolution at all sampling rates, advanced 18-bit HD mode, advanced digital triggering, and 125-point memory as standard.
Save space without compromising usability: Benefit from a brilliant 11.6" Full HD display and seamless integration into any measurement setup with a rack mount height of only 5 HU on all models.
Unsurpassed performance in both time and frequency ranges during troubleshooting and testing.
This text is machine translated.
See more signal details instantly with the world's highest acquisition rate of up to 4.5 million measurement curves per second and up to 99% real-time signal acquisition.
Record every detail clearly and reliably with 12-bit A/D converter resolution at all sampling rates, advanced 18-bit HD mode, advanced digital triggering, and 125-point memory as standard.
Save space without compromising usability: Benefit from a brilliant 11.6" Full HD display and seamless integration into any measurement setup with a rack mount height of only 5 HU on all models.
Unsurpassed performance in both time and frequency ranges during troubleshooting and testing.
This text is machine translated.
What kind of Oscilloscopes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





































