• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Safety relay BD5987.02/001 DC24V Dold Operating voltage: 24 V DC 2 makers (W x H x D) 45 x 74 x 121 mm 1 pc(s)

Image similar
Packaging type
Piece
Product type
Safety relay
Connector
Screw terminals
Operating voltage
24 V DC
Type
BD5987.02/001 DC24V
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Safe circuit interruption
  • Line-end detection on the on-button
  • Gold-plated contacts also for switching small loads (signal for PLC)
  • Optional cross-circuit detection in the emergency stop control circuit

Technical specifications

  • Mechanical life: 106 x 106 operating cycle
  • Electrical life:
  • Contacts 13/14, 23/24 at 230 V AC, 6 A, cos phi = 1: > 5 x 105 operations Contact 33/34 at 230 V AC, 1 A, cos phi = 1: > 5 x 105 operations
  • Permissible switching frequency: 600 cycles/h
  • Operating temperature range: - 15 ... 55 °C
  • Housing: Thermoplastic with V0 behavior according to UL Subj. 94
  • Switching capacity: See data sheet
  • Weight: 450g
  • Quick mounting: DIN rail
Packaging type

Piece

Product type

Safety relay

Type

BD5987.02/001 DC24V

Connector

Screw terminals

Operating voltage

24 V DC

Response time

1 s

Contact type

2 makers

Switching voltage (max.)

250 V AC

Performance level

PL e

Safety integrity level

SILCL 3

Safety rating

4

IP20

IP40

Operating temperature (min.)

-15 °C

Operating temperature (max.)

+55 °C

Depth

121 mm

Width

45 mm

Height

74 mm

Dim

(W x H x D) 45 x 74 x 121 mm

Content

1 pc(s)

Nominal voltage

24 V DC

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2359237 Safety relay BD5987.02/001 DC24V Dold Operating voltage: 24 V DC 2 makers (W x H x D) 45 x 74 x 121 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2359237 Safety relay BD5987.02/001 DC24V Dold Operating voltage: 24 V DC 2 makers (W x H x D) 45 x 74 x 121 mm 1 pc(s)

Description

The BD 5987 is used for the safety-related interruption of a safety circuit. It can be used to protect persons and machines in applications with emergency stop buttons and protective doors. The BD 5987.02/301 can be used as an electronic safety circuit to replace a safety switch in accordance with EN 81-20, section 5.11.2.2.

· Corresponds to
Performance level (PL) e and category 4 according to EN ISO 13849-1
SIL CLAIM LIMIT (SIL CL) 3 · According to IEC/EN 62061
Safety Integrity Level (SIL) 3 · According to IEC/EN 61508
· Output: 2 NO contacts for 250 V AC
· 1- or 2-channel wiring
· LED displays for channel 1 / 2 and mains
· Overvoltage and short-circuit protection
· Conductor connection: Also 2 x 1.5 mm2 stranded wire with sleeve and plastic collar
· DIN 46 228-1/-2/-3/-4 or 2 x 2.5 mm2 wire with Sleeve DIN 46 228-1/-2/-3/-4
· 45 mm width
· Also suitable for lifts according to EN 81-20/-50
· Meets the requirements of Directive 2014/33/EU on lifts
· Corresponds to
Performance level (PL) d and category 3 according to EN ISO 13849-1
SIL CLAIM LIMIT (SIL CL) 2 · According to IEC/EN 62061
Safety Integrity Level (SIL) 2 · According to IEC/EN 61508
· Shorter fall-back time in case of interruption in the line circuit
· 1-channel emergency stop circuit

This text is machine translated.