• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Safety relay UF6925.02/61 DC8-36V Dold Operating voltage: 8 V DC, 36 V DC 2 makers (W x H x D) 45 x 74 x 121 mm 1 pc(s)

Image similar
Product type
Safety relay
Connector
Screw terminals
Operating voltage
8 V DC
36 V DC
Type
UF6925.02/61 DC8-36V
Response time
100 ms
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • For safety applications up to PL e / Cat. 4 or SIL 3
  • Small space requirement
  • Front device connection
  • Manual or automatic start
  • Also suitable for protective doors
  • Line-end detection on the on-button

Technical specifications

  • Mechanical life: > 40 x 106operations
  • Electrical life at 230 V AC, 8 A, cos phi = 1: > 1.0 x 105 operations (at 1 s on, 1s off)
  • Permissible switching frequency: Max. 1 200 operations/h
  • Operating temperature range: - 15 ... 55 °C
  • Housing: Thermoplastic with V0 behavior according to UL Subj. 94
  • Switching capacity: See data sheet
  • Weight: 450g
  • Quick mounting: DIN rail
Product type

Safety relay

Type

UF6925.02/61 DC8-36V

Connector

Screw terminals

Operating voltage

8 V DC

36 V DC

Response time

100 ms

Contact type

2 makers

Performance level

PL e

Safety integrity level

SIL 3

Safety rating

4

IP20

IP40

Operating temperature (min.)

-15 °C

Operating temperature (max.)

+55 °C

Depth

121 mm

Width

45 mm

Height

74 mm

Dim

(W x H x D) 45 x 74 x 121 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2359290 Safety relay UF6925.02/61 DC8-36V Dold Operating voltage: 8 V DC, 36 V DC 2 makers (W x H x D) 45 x 74 x 121 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2359290 Safety relay UF6925.02/61 DC8-36V Dold Operating voltage: 8 V DC, 36 V DC 2 makers (W x H x D) 45 x 74 x 121 mm 1 pc(s)

Description

The emergency stop module UF 6925 is used to protect persons and machines by enabling and interrupting a safety circuit in a safety-related way. It is used together with emergency stop buttons and protective doors.

· Corresponds to
Performance level (PL) e and category 4 according to EN ISO 13849-1
SIL CLAIM LIMIT (SIL CL) 3 · According to IEC/EN 62061
Safety Integrity Level (SIL) 3 · According to IEC/EN 61508 and IEC/EN 61511
· According to EN 50156-1 for combustion plants
· 2-channel design
· Positively driven output contacts
· With cross-circuit detection in the control circuit, switch S1
· Activation via the on-button or automatic on-function, switch S2
· LED displays for channel 1, 2 and mains
· 17.5 mm width

This text is machine translated.