Image similar
Single
Safety relay
BH5928.92 DC24V 1-10S.
Screw terminals
24 V DC
100 ms
2 makers
PL e
SIL 3
4
LED indicator
IP20
IP40
-15 °C
+55 °C
121 mm
45 mm
74 mm
(W x H x D) 45 x 74 x 121 mm
1 pc(s)
24 V DC
yes
Datasheet 2359242 Safety relay BH5928.92 DC24V 1-10S. Dold Operating voltage: 24 V DC 2 makers (W x H x D) 45 x 74 x 121 mm LED indicator
User & Safety Instructions 2359242 Safety relay BH5928.92 DC24V 1-10S. Dold Operating voltage: 24 V DC 2 makers (W x H x D) 45 x 74 x 121 mm LED indicator