• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schlegel Kill switch + protective sleeve 2 breakers IP65, IP69K, IP67 1 pc(s)

1/3
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 91.99 / piece)
€ 91.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Category: Emergency stop buttonSeries: COMBI-AST® M12Protection class IP65, IP69k (from front); IP65, IP67 (from rear)Lighting: No.Can be labeled: No.Contact material AgNiBlocking collar: YesUnlocking mechanism: Clockwise and anti-clockwise rotationSwitching position display: YesTamper-proof: YesSTANDARDS: EN 60947-5-1, EN 60947-5-5, EN ISO 13850Contact type: 2ÖApproval function: No.Connection type: German DT04-4P, 4-pinProtection class II (protective insulation)Switching function: Latching functionForced opening: Acc. To EN60947-5-1, Anh KElectrical life: 50,000 cycles at nominal loadMechanical life 50,000 switching cyclesMounting hole dia. 30.5 mm.Front frame: YellowOperating temperature: -30°C ... 70 °C.Storage temperature: -50°C ... 85 °C.Shape: RoundMushroom button: Red
Product type

Kill switch

Switch/button features

+ protective sleeve

Unlocking mechanism

Turn

Print motif

EMERGENCY STOP

Lighting type

None

Contact material

AgNi

Contact type

2 breakers

Factory colour

Red

Connection

Deutsch DT04-4P

Recess diameter

30.5 mm

Functions

latch

Durability

50000 switching game

Electrical lifespan

50,000 cycles at nominal load

Length

25 cm

(Ø)

30.5 mm

Min. temperature

-30 °C

Max. temperature

+70 °C

IP65

IP69K

IP67

Type

KRBUVOO_KD12

Content

1 pc(s)

Dim

(Ø x L) 30.5 mm x 25 cm

Casing/button colour

Yellow

Shape

Round

Documents & Downloads

Datasheet

Datasheet 2865180 Schlegel Kill switch + protective sleeve 2 breakers IP65, IP69K, IP67 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2865180 Schlegel Kill switch + protective sleeve 2 breakers IP65, IP69K, IP67 1 pc(s)

Description

COMBINTAST® M12 emergency stop 2Ö, German 4-pin cable length 25 cm

This text is machine translated.

More interesting products

(*All information is plus legal VAT)