• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric A9MEM1591 A9MEM1591 Electricity meter 1 pc(s)

Product type
Electricity meter
Dim
(W x H) 18 mm x 67.5 mm
Weight
0.6824 kg
Starting current
400 mA
Starting current
400 mA
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 705.00 / piece)
€ 705.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Electricity meter

Dim

(W x H) 18 mm x 67.5 mm

Weight

0.6824 kg

Starting current

400 mA

Starting current

400 mA

Reading type

Energy consumption

Nominal voltage range

100 up to 480 V AC

Mains voltage (max.)

480 V AC

Mains voltage (min.)

100 V AC

Width

18 mm

Height

67.5 mm

Current (max.)

600 A

Current range

600 A (max)

Type

A9MEM1591

IP20

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2933912 Schneider Electric A9MEM1591 A9MEM1591 Electricity meter 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2933912 Schneider Electric A9MEM1591 A9MEM1591 Electricity meter 1 pc(s)

Information

Information 2933912 Schneider Electric A9MEM1591 A9MEM1591 Electricity meter 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,284.00*

What kind of AC & Three Phase Electricity Meters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)