• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric Enclosure thermostat NSYCCOTHO 250 V 1 maker (L x W x H) 44 x 33 x 68 mm 1 pc(s)

Product type
Enclosure thermostat
Contact type
1 maker
Switching voltage (max.)
250 V AC
Switching current (max.)
15 A
Operating voltage
250 V
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Enclosure thermostat

Type

NSYCCOTHO

Adjustment range (min.) (temperature)

0 °C

Temperature adjustment range (max.)

+60 °C

Factory colour

Light grey

Sensor type

Bi-metallic

Mounting type

DIN rail

Contact type

1 maker

Switching voltage (max.)

250 V AC

Switching current (max.)

15 A

Max. switching capacity

30 W

Operating voltage

250 V

Operating temperature (min.)

-20 °C

Operating temperature (max.)

+80 °C

Length

44 mm

Width

33 mm

Height

68 mm

Dim

(L x W x H) 44 x 33 x 68 mm

IP20

Weight

0.05

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1866076 Schneider Electric Enclosure thermostat NSYCCOTHO 250 V 1 maker (L x W x H) 44 x 33 x 68 mm 1 pc(s)

Description

Thermostat No 230 V NSYCCOTHO

This text is machine translated.

More interesting products

(*All information is plus legal VAT)