• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric PanelSeT S3DB NSYS3D3415P Switchboard cabinet 400 x 300 x 150 Steel Grey 1 pc(s) Piece

1/4
Packaging type
Piece
Product type
Switchboard cabinet
Material
Steel
Width
400 mm
Height
300 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 79.99 / piece)
€ 79.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Switchboard cabinet

Features

Double sided ward

Material

Steel

IP66

Factory colour

Grey

Width

400 mm

Height

300 mm

Dimensions

415 × 310 × 195 cm

Weight

6.6902 kg

Content

1 pc(s)

Type

PanelSeT S3DB

Dim

(W x H x D) 400 x 300 x 150 mm

Manufacturer part #

NSYS3D3415P

Depth

150 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2972441 Schneider Electric PanelSeT S3DB NSYS3D3415P Switchboard cabinet 400 x 300 x 150 Steel Grey 1 pc(s) Piece

Datasheet 2972441 Schneider Electric PanelSeT S3DB NSYS3D3415P Switchboard cabinet 400 x 300 x 150 Steel Grey 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2972441 Schneider Electric PanelSeT S3DB NSYS3D3415P Switchboard cabinet 400 x 300 x 150 Steel Grey 1 pc(s) Piece

Information

Information 2972441 Schneider Electric PanelSeT S3DB NSYS3D3415P Switchboard cabinet 400 x 300 x 150 Steel Grey 1 pc(s) Piece

Information 2972441 Schneider Electric PanelSeT S3DB NSYS3D3415P Switchboard cabinet 400 x 300 x 150 Steel Grey 1 pc(s) Piece

Information 2972441 Schneider Electric PanelSeT S3DB NSYS3D3415P Switchboard cabinet 400 x 300 x 150 Steel Grey 1 pc(s) Piece

Information 2972441 Schneider Electric PanelSeT S3DB NSYS3D3415P Switchboard cabinet 400 x 300 x 150 Steel Grey 1 pc(s) Piece

What kind of Switch boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)