• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Secatec 75308 MKR13ARAK N/A

1/2
Product type
Reed switch
Contact type
1 change-over
Switching voltage (max.)
250 V DC
250 V AC
Switching current (max.)
0.8 A
Connection
Open end cable
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Secatec 75308 MKR13ARAK N/A

  • Symbol image for Secatec 75308 MKR13ARAK N/A

Technical specifications

  • Life: 10 5 - 10 6 switching cycles
  • Protection class: IP67
Product type

Reed switch

Type

MKR13ARAK

Contact type

1 change-over

Switching voltage (max.)

250 V DC

250 V AC

Switching current (max.)

0.8 A

Max. switching capacity

80 VA

Connection

Open end cable

Cable length

1.00 m

Enclosure material

Plastic

Length

103 mm

(Ø)

13 mm

Dim

(Ø x L) 13 mm x 103 mm

Documents & Downloads

Datasheet

Datasheet 505370 Secatec 75308 MKR13ARAK N/A

User & Safety Instructions

User & Safety Instructions 505370 Secatec 75308 MKR13ARAK N/A

Description

Slim, cylindrical design with a diameter of 1.3 cm.

This text is machine translated.

Hints

The reed switch is not for the direct switching of lighting, power supplies, motors, etc., since the the maximum permissible current is often needed when switching on/off operation is exceeded. Please an additional interface relay with protective circuit.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 49.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)