• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SecoRüt Lateral strobe light BLK0036 12 V DC, 24 V DC Assembly, Screw mount Orange

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

11 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Orange LED Warning Bar - 638 mm | 30 W | ECE R65 + R10 | IP67

  • Powerful orange warning light – conspicuous and widely visible
  • 30 W LED power - energy efficient and extremely bright
  • ECE R65 & R10 certified – approved in traffic
  • Multivolt 12 / 24 V – suitable for cars, trucks, tractors, excavators & Co.
  • Robust, slim housing (638 mm) – Ideal in limited space
  • IP67 Protection type – dust and waterproof for continuous use
  • Vibration and shock proof - perfect for hard applications on rough terrain or on the building site
  • 6 flashing functions

Technical specifications

Dim

(W x H x D) 628 x 35 x 42 mm

Product type

Lateral strobe light

Connector

Open cable ends

Fastening method

Assembly

Screw mount

Illumination colours

Orange

Operating voltage

12 V DC

24 V DC

Weight

1160 g

Content

1 pc(s)

Width

628 mm

Height

35 mm

ECE type approval labels

ECE R10 R65

Cable length

30 cm

Depth

42 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3443573 SecoRüt Lateral strobe light BLK0036 12 V DC, 24 V DC Assembly, Screw mount Orange

Description

The orange-colored LED warning light with 638 mm width and 30 W power provides maximum visibility during the day and night – Ideal for construction site vehicles, emergency vehicles, municipal and agricultural machinery.Whether on the roof of vans, on the roof of the tractor or on the excavator – this orange warning light reliably provides attention and safety.

This text is machine translated.

Features

  • 0.3 meter connection cable
  • 6 flashing functions

Scope of delivery

  • With mounting materials

Hints

Individuals without special permission may not lead this light according to StVZO.

System requirements

  • 12 or 24 volt vehicle power supply

What kind of Emergency & Warning Lights are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)