• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SecoRüt Strobe light LED Blitzer 12&24 Volt Strobo LW0054 Suction cup Orange

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 42.99 / piece)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LW0054 – Strobo LED Warning Light with 18 LEDs, 3 blinking functions & 4 suction cups (ECE R65, ECE R10, IP65)

  • Strong warning effect thanks to 18 LEDs
  • Fast windscreen mounting without tools
  • 3 flashing functions for different purposes
  • Plug with switch – ready to use immediately without installation
  • Robust housing, weather-proof & vibration-resistant
  • Ideal for: Breakdown service, construction site vehicles, transporters, trucks, agricultural machines

Technical specifications

Dim

(W x H x D) 332 x 116 x 76 mm

Product type

Strobe light

Connector

Cigarette lighter plug (21 mm)

Certificate

ECE R10 ECE R65

Fastening method

Suction cup

Illumination colours

Orange

Weight

550 g

Content

1 pc(s)

Width

332 mm

Height

116 mm

Features

3 flashing speeds

with switch

ECE type approval labels

ECE R10 R65

Depth

76 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3443570 SecoRüt Strobe light LED Blitzer 12&24 Volt Strobo LW0054 Suction cup Orange

Description

LW0054 – 18 LED Strobe Light, 3 Blink & 4 Suction Probes (ECE R65, ECE R10, IP65)

The LW0054 LED Stroboscope is a compact and powerful warning lamp with 18 ultra bright LEDs, Ideal for temporary applications in emergency vehicles, commercial vehicles and building sites. The mounting on the front panel is done quickly and safely via 4 suction cups - completely without drilling. With the 3 meter long connection cable and the cigarette lighter plug with integrated switch, the lamp is immediately ready to use.


The LW0054 is an approved and immediately ready to use LED strobe lamp for panel mounting – with 18 LEDs, 3 flash modes, ECE approval and practical 3 m cable including switch. Ideal for all, who need to attract attention quickly and reliably.

This text is machine translated.

Features

  • ECE R10 (electromagnetic compatibility)
  • ECE R65 (approved as warning light in road traffic)

Hints

Individuals without special permission may not lead this light according to StVZO.

What kind of Emergency & Warning Lights are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)