LED driver
Constant current
(L x W x H) 278 x 30 x 21 mm
White
48 V DC
6 V DC
SELV · MM
700 mA
700 mA
230 V AC
I
Suitable for flammable surfaces
Approved for use on furniture
dimmable
Surge protection
Overvoltage
IP20
Clamp
35 W
1 x
1 x
350 mA
264 V AC
198 V AC
205 g
35 W (max)
Pulsed
30 mm
21 mm
278 mm
+50 °C
-20 °C
Datasheet 2163527 Self Electronics LED driver Constant current 35 W 350 - 700 mA 6 - 48 V DC Suitable for flammable surfaces, Approved for
User & Safety Instructions 2163527 Self Electronics LED driver Constant current 35 W 350 - 700 mA 6 - 48 V DC Suitable for flammable surfaces, Approved for