LED transformer
42 V
6 V
EN 61347-1,EN 61347-2-13
0.6 A
600 mA
II
dimmable
Open end cable
23 W
1 x
264 V
110 V
23 W (max)
60 °C
0 °C
Certified by EU Garan
Datasheet 2992590 Self Electronics SLD23-600IBD-UN LED transformer 23 W 0.6 A 6 - 42 V dimmable 1 pc(s)
User & Safety Instructions 2992590 Self Electronics SLD23-600IBD-UN LED transformer 23 W 0.6 A 6 - 42 V dimmable 1 pc(s)
Warranty Terms 2992590 Self Electronics SLD23-600IBD-UN LED transformer 23 W 0.6 A 6 - 42 V dimmable 1 pc(s)