LED driver
Constant voltage
(L x W x H) 84 x 37 x 34 mm
White
24 V DC
MM · SELV
625 mA
625 mA
230 V AC
II
dimmable
Surge protection
Overvoltage
Suitable for flammable surfaces
Approved for use on furniture
IP20
Open end cable
15 W
1 x
1 x
200 mA
264 V AC
198 V AC
180 g
15 W (max)
Pulsed
37 mm
34 mm
84 mm
+50 °C
-20 °C
yes
Datasheet 2176582 Self Electronics SLD15-24VL-E LED driver Constant voltage 15 W 200 - 625 mA 24 V DC dimmable, Surge protection, Overvolt
User & Safety Instructions 2176582 Self Electronics SLD15-24VL-E LED driver Constant voltage 15 W 200 - 625 mA 24 V DC dimmable, Surge protection, Overvolt