• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3RT2936-1BF00 Surge protection 600 V AC + surge protection Compatible with (relay brand): Siemens 1 pc(s)

1/5
Image similar
Product type
Surge protection
Nominal voltage
600 V AC
Type
3RT2936-1BF00
Type
S2
Switching voltage (min.)
400 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Type of voltage: AC
  • Size: S2, S3
Product type

Surge protection

Type

3RT2936-1BF00

Type

S2

Nominal voltage

600 V AC

Switching voltage (min.)

400 V AC

Switching voltage (max.)

600 V AC

Compatible with

Siemens

Compatible with series

Siemens Sirius series

Features

+ surge protection

Mounting type

Push-fit

Min. temperature

-25 °C

Max. temperature

+60 °C

Width

30 mm

Height

30 mm

Depth

14.5 mm

Dim

(W x H x D) 30 x 30 x 14.5 mm

Content

1 pc(s)

RoHS-compliant

Yes

Varistor (voltage-sensitive resistor)

AC

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1729549 Siemens 3RT2936-1BF00 Surge protection 600 V AC + surge protection Compatible with (relay brand): Siemens 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1729549 Siemens 3RT2936-1BF00 Surge protection 600 V AC + surge protection Compatible with (relay brand): Siemens 1 pc(s)

Description

plates vertical: l1 pack with 136 plates 2 cards per 68 plates inscription 2mm size. 5x7mm,

More interesting products

(*All information is plus legal VAT)