• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3RT2936-1JK00 Surge protection 127 V AC + LED Compatible with (relay brand): Siemens Single 1 pc(s)

1/5
Image similar
Product type
Surge protection
Nominal voltage
127 V AC
Connection
Jack connector
Packaging type
Single
Type
3RT2936-1JK00
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon, 18 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Type of voltage, AC/DC
  • Size: S2, S3
Packaging type

Single

Product type

Surge protection

Type

3RT2936-1JK00

Type

S2

Nominal voltage

127 V AC

Control voltage (min.)

48 V AC

Control voltage (max.)

127 V AC

Control voltage range

48 - 127 V AC

Compatible with

Siemens

Compatible with series

Siemens Sirius series

Features

+ LED

Mounting type

Push-fit

Connection

Jack connector

Min. temperature

-25 °C

Max. temperature

+60 °C

Width

30 mm

Height

30 mm

Depth

14.5 mm

Dim

(W x H x D) 30 x 30 x 14.5 mm

Content

1 pc(s)

RoHS-compliant

Yes

AC/DC

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1729700 Siemens 3RT2936-1JK00 Surge protection 127 V AC + LED Compatible with (relay brand): Siemens Single 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1729700 Siemens 3RT2936-1JK00 Surge protection 127 V AC + LED Compatible with (relay brand): Siemens Single 1 pc(s)

Description

Surge suppressor, varistor with LED, AC48 ... 127V, DC 24 ... 70V, for contactors size S2, S3 Thanks to the mounting axis already in the contactor, the surge suppressor can be inserted very easily and without any effect on the external dimensions.
Simple, efficient, always up-to-date - the SIRIUS modular system.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)