
Siemens 3VA2563-5HN32-0AA0 Circuit breaker 1 pc(s) Adjustment range (amperage): 250 - 630 A Switching voltage (max.): 69
Technical specifications
- Suitability for use: Plant protectionElectrical connection arrangement / main circuit arrangement: Front connectionActuator type: Rocker switchMechanical life (cycles) / typical: 10000Electrical life (switching cycles) / at AC-1 / at 380/415 V: 4600Electrical life (switching cycles) / at 1/2 current rating / at AC-1 / at 380/415 V: 7000Electrical life (switching cycles) / at AC-1 / at 690 V: 3200Product component / Adjustment button: YesDevice self-protection: YesInsulation voltage 800 VPower loss/maximum 144 W.Execution of the ground fault monitoring: NoneBreaking capacity: Operating short circuit current (ICS) / at 240 V: 85 kABreaking capacity: Operating short circuit current (ICS) / at 690 V: 19 kABreaking capacity: Limit short circuit current (ICU) / at 240 V: 85 kABreaking capacity: Limit short circuit current (ICU) / at 690 V: 25 kASwitch-on capacity short-circuit current (ICM) / at 240 V: 187 kASwitch-on capacity short-circuit current (ICM) / at 690 V: 53 kAAdjustable delay time / of the S-trigger / with I2t characteristic curve / starting value: 0.04 s.Adjustable delay time / of the S-trigger / with I2t characteristic curve / end value: 0.4 sec.Type of connectable conductor cross-sections / for flat rail connection / minimum 20 x 4 mmType of connectable conductor cross-sections / for flat rail connections / maximum: 50 x 28 mm
- Packaging type
Piece
- Product type
Circuit breaker
- Type
3VA2563-5HN32-0AA0
- Amperage adjustment range (min.)
250 A
- Amperage adjustment range (max.)
630 A
- Adjustment range (amperage)
250 - 630 A
- No. of pins
3-pin
- Switching voltage (max.)
690 V AC
- Compatible with series
Siemens 3VA series
- Compatible with
Siemens
- Mounting type
Fixed
- Min. temperature
-25 °C
- Max. temperature
+70 °C
- Breaking capacity rating
M
- OCR type
ETU350
- Connection
Screws
IP40
- Depth
120 mm
- Width
210 mm
- Height
320 mm
- Dim
(W x H x D) 210 x 320 x 120 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2862576 Siemens 3VA2563-5HN32-0AA0 Circuit breaker 1 pc(s) Adjustment range (amperage): 250 - 630 A Switching voltage (max.): 69
User & Safety Instructions
User & Safety Instructions 2862576 Siemens 3VA2563-5HN32-0AA0 Circuit breaker 1 pc(s) Adjustment range (amperage): 250 - 630 A Switching voltage (max.): 69
Description
This text is machine translated.
What kind of Circuit Breakers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

















































