• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 4AM32424TT100FA0 Autotransformer 1 x 242 V, 230 V, 218 V 1 x 230 V 63 VA 0.27 A

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TRANSFORMER SITAS PHASES:1

  • 1 x 242 V, 230 V, 218 V
  • 1 x 230 V
  • 0.27 A
  • 63 VA

Technical specifications

  • Suitability: CE CRUus
Product type

Autotransformer

Output voltage

230 V

Output current

0.27 A

No. of outputs

1 x

No. of inputs

1 x

63 VA

Input voltage

242 V

230 V

218 V

Connection

Screws

CEE 7/16 CEE plug

Width

86 mm

Height

98 mm

Length

90 mm

Dim

(L x W x H) 90 x 86 x 98 mm

Output voltage (number x voltage)

1 x 230 V

Design type

EI 84/28

Input voltage (number x voltage)

1 x 242 V, 230 V, 218 V

Frequency

50-60 Hz

Content

1 pc(s)

Insulation class

T 40/B

Mounting type

Screw fastening

DIN rail

Test mark

UL/CSA-RECOGNIZED

RoHS-compliant

Yes

Protection class

IP00

Type

4AM3242-4TT10-0FA0

Max. ambient temperature

+40 °C

Efficiency

0.85 %

86

98 mm

90 mm

FALSE

Other

IP00

FALSE

FALSE

FALSE

63 W

FALSE

FALSE

B

FALSE

8.4 %

63 VA

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1732172 Siemens 4AM32424TT100FA0 Autotransformer 1 x 242 V, 230 V, 218 V 1 x 230 V 63 VA 0.27 A

User & Safety Instructions

User & Safety Instructions 1732172 Siemens 4AM32424TT100FA0 Autotransformer 1 x 242 V, 230 V, 218 V 1 x 230 V 63 VA 0.27 A

Description

TRANSFORMER SITAS PHASES:1 PN/PN(S6)(KVA):0,063 /0,19 UPRI(V):440+/-5% USEC(V):110 ISEC(A):0,57 F(HZ):50...60 VECTOR GR./SHIELD WNG.:II0 /0 TA/ISOKL:40 /B IP00 TYPE OF TERMINALS:SCREW/TAB CONNECTION INSTALLATION:SCREWS/MOUNTING RAILS EN 61558-2-1, -2-2, -2-4 UL/CSA-RECOGNIZED CONTROL CIRCUIT TRANSFORMER ISOLATION TRANSFORMER

What kind of Mains Transformers are you looking for?

More interesting products

(*All information is plus legal VAT)