Image similar
Autotransformer
230 V
0.27 A
1 x
1 x
63 VA
525 V
500 V
475 V
Screws
CEE 7/16 CEE plug
86 mm
98 mm
90 mm
(L x W x H) 90 x 86 x 98 mm
1 x 230 V
EI 84/28
1 x 525 V, 500 V, 475 V
50-60 Hz
1 pc(s)
Screw fastening
DIN rail
UL/CSA-RECOGNIZED. cRUus
Yes
IP00
4AM3242-5FT10-0FA0
+40 °C
0.85 %
86
98 mm
90 mm
FALSE
Other
IP00
FALSE
FALSE
FALSE
63 W
FALSE
FALSE
B
FALSE
8.4 %
63 VA
yes
Datasheet 1732183 Siemens 4AM32425FT100FA0 Autotransformer 1 x 525 V, 500 V, 475 V 1 x 230 V 63 VA 0.27 A
User & Safety Instructions 1732183 Siemens 4AM32425FT100FA0 Autotransformer 1 x 525 V, 500 V, 475 V 1 x 230 V 63 VA 0.27 A