
Number
Total (€ 149.99 / piece)
€ 149.99
incl. VAT
14-day return policy included
Highlights & Details
TRANSFORMER SITAS PHASES:1
- 1 x 420 V, 400 V, 380 V
- 1 x 24 V
- 1.5 A
- 63 VA
Technical specifications
- Suitability: CE CRUus
- Product type
Transformer
- Output voltage
24 V
- Output current
1.5 A
- No. of outputs
1 x
- No. of inputs
1 x
63 VA
- Input voltage
420 V
400 V
380 V
- Connection
Screws
CEE 7/16 CEE plug
- Width
86 mm
- Height
98 mm
- Length
90 mm
- Dim
(L x W x H) 90 x 86 x 98 mm
- Output voltage (number x voltage)
1 x 24 V
- Design type
EI 84/28
- Input voltage (number x voltage)
1 x 420 V, 400 V, 380 V
- Frequency
50-60 Hz
- Content
1 pc(s)
- Insulation class
T 40/B
- Mounting type
Screw fastening
DIN rail
- Test mark
UL/CSA-RECOGNIZED. cRUus
- RoHS-compliant
Yes
- Protection class
IP00
- Type
4AM3242-5AV00-0EA0
- Max. ambient temperature
+40 °C
- Efficiency
0.85 %
86
98 mm
90 mm
Other
IP00
FALSE
63 W
FALSE
FALSE
B
FALSE
8.4 %
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1699440 Siemens 4AM32425AV000EA0 Transformer 1 x 420 V, 400 V, 380 V 1 x 24 V 63 VA 1.5 A
Datasheet 1699440 Siemens 4AM32425AV000EA0 Transformer 1 x 420 V, 400 V, 380 V 1 x 24 V 63 VA 1.5 A
User & Safety Instructions
User & Safety Instructions 1699440 Siemens 4AM32425AV000EA0 Transformer 1 x 420 V, 400 V, 380 V 1 x 24 V 63 VA 1.5 A
Description
TRANSFORMER SITAS PHASES:1 PN/PN(S6)(KVA):0,063 /0,19 UPRI(V):600-575-550-525-500- 480-460-440-415-400-240-230 USEC(V):24 ISEC(A):2,63 F(HZ):50...60 VECTOR GR./SHIELD WNG.:II0 /0 TA/ISOKL:40 /B IP00 TYPE OF TERMINALS:SCREW/TAB CONNECTION INSTALLATION:SCREWS/MOUNTING RAILS EN 61558-2-1, -2-2, -2-6 UL/CSA-RECOGNIZED CONTROL CIRCUIT TRANSFORMER SAFETY ISOLATING TRANSFORMER





























