
Number
Total (€ 779.00 / piece)
€ 779.00
incl. VAT
14-day return policy included
Highlights & Details
TRANSFORMER SITAS PHASES:1
- 1 x 420 V, 400 V, 380 V
- 1 x 110 V
- 14.5 A
- 1600 VA
Technical specifications
- Suitability: CE CRUus
- Product type
Transformer
- Output voltage
110 V
- Output current
14.5 A
- No. of outputs
1 x
- No. of inputs
1 x
1600 VA
- Input voltage
420 V
400 V
380 V
- Connection
Screws
CEE 7/16 CEE plug
- Width
176 mm
- Height
164 mm
- Length
138 mm
- Dim
(L x W x H) 138 x 176 x 164 mm
- Output voltage (number x voltage)
1 x 110 V
- Design type
EI 174/82
- Input voltage (number x voltage)
1 x 420 V, 400 V, 380 V
- Frequency
50-60 Hz
- Content
1 pc(s)
- Insulation class
T 40/B
- Mounting type
Screw fastening
- Test mark
UL/CSA-RECOGNIZED. cRUus
- RoHS-compliant
Yes
- Protection class
IP00
- Type
4AM6142-5AJ10-0FA0
- Max. ambient temperature
+40 °C
- Efficiency
0.96 %
176
164 mm
138 mm
FALSE
Other
IP00
420-420 V
400-400 V
380-380 V
FALSE
FALSE
FALSE
FALSE
FALSE
B
FALSE
2.43 %
110-110 V
1600 VA
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1725865 Siemens 4AM61425AJ100FA0 Transformer 1 x 420 V, 400 V, 380 V 1 x 110 V 1600 VA 14.5 A
User & Safety Instructions
User & Safety Instructions 1725865 Siemens 4AM61425AJ100FA0 Transformer 1 x 420 V, 400 V, 380 V 1 x 110 V 1600 VA 14.5 A
Description
TRANSFORMER SITAS PHASES:1 PN/PN(S6)(KVA):1,6 /7,3 UPRI(V):500+/-5% USEC(V):230 ISEC(A):6,96 F(HZ):50...60 VECTOR GR./SHIELD WNG.:II0 /0 TA/ISOKL:40 /B IP00 TYPE OF TERMINALS:SCREW/TAB CONNECTION INSTALLATION:SCREW EN 61558-2-1, -2-2, -2-4 UL/CSA-RECOGNIZED CONTROL CIRCUIT TRANSFORMER ISOLATION TRANSFORMER





























