• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 4AM61425AT100FD0 Transformer 1 x 420 V, 400 V, 380 V 1 x 230 V 1200 VA 5.22 A

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon, 4 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,039.00 / piece)
€ 1,039.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TRANSFORMER SITAS PHASES:1

  • 1 x 420 V, 400 V, 380 V
  • 1 x 230 V
  • 5.22 A
  • 1200 VA

Technical specifications

  • Suitability: CE CRUus
Product type

Transformer

Output voltage

230 V

Output current

5.22 A

No. of outputs

1 x

No. of inputs

1 x

1200 VA

Input voltage

420 V

400 V

380 V

Connection

Screws

CEE 7/16 CEE plug

Width

351 mm

Height

395 mm

Length

330 mm

Dim

(L x W x H) 330 x 351 x 395 mm

Output voltage (number x voltage)

1 x 230 V

Design type

EI 174/82

Input voltage (number x voltage)

1 x 420 V, 400 V, 380 V

Frequency

50-60 Hz

Content

1 pc(s)

Mounting type

Screw fastening

Test mark

UL/CSA-RECOGNIZED

RoHS-compliant

Yes

Protection class

IP54

Type

4AM6142-5AT10-0FD0

Max. ambient temperature

+40 °C

Min. ambient temperature

40 °C

Efficiency

0.96 %

351

395 mm

330 mm

FALSE

Other

IP54

420-420 V

400-400 V

380-380 V

FALSE

FALSE

FALSE

FALSE

FALSE

B

FALSE

2.1 %

230-230 V

1200 VA

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1725868 Siemens 4AM61425AT100FD0 Transformer 1 x 420 V, 400 V, 380 V 1 x 230 V 1200 VA 5.22 A

User & Safety Instructions

User & Safety Instructions 1725868 Siemens 4AM61425AT100FD0 Transformer 1 x 420 V, 400 V, 380 V 1 x 230 V 1200 VA 5.22 A

Description

TRANSFORMER SITAS PHASES:1 PN/PN(S6)(KVA):1,6 /7,3 UPRI(V):550-525-500-480-460- 440-415-400-380-230-208 USEC(V):2X115 ISEC(A):6,96-13,91 F(HZ):50...60 VECTOR GR./SHIELD WNG.:II0 /0 TA/ISOKL:40 /B IP00 TYPE OF TERMINALS:SCREW/TAB CONNECTION INSTALLATION:SCREW EN 61558-2-1, -2-2, -2-4 UL/CSA-RECOGNIZED CONTROL CIRCUIT TRANSFORMER ISOLATION TRANSFORMER

What kind of Mains Transformers are you looking for?

More interesting products

(*All information is plus legal VAT)