
Number
Total (€ 835.00 / piece)
€ 835.00
incl. VAT
14-day return policy included
Highlights & Details
TRANS SITAS PH:1 PN/PN(S6)(KVA):2 /9,7 U
- 1 x 725 V, 690 V, 655 V
- 1 x 230 V
- 6.96 A
- 1600 VA
Technical specifications
- Proof of Suitability: CE
- Product type
Transformer
- Output voltage
230 V
- Output current
6.96 A
- No. of outputs
1 x
- No. of inputs
1 x
1600 VA
- Input voltage
725 V
690 V
655 V
- Connection
Spring-loaded heavy duty connector
- Width
176 mm
- Height
164 mm
- Length
138 mm
- Dim
(L x W x H) 138 x 176 x 164 mm
- Output voltage (number x voltage)
1 x 230 V
- Design type
EI 174/82
- Input voltage (number x voltage)
1 x 725 V, 690 V, 655 V
- Frequency
50-60 Hz
- Content
1 pc(s)
- Insulation class
T 40/B
- Mounting type
Screw fastening
- RoHS-compliant
Yes
- Protection class
IP00
- Type
4AM6142-5MT10-0FA1
- Max. ambient temperature
+40 °C
- Min. ambient temperature
40 °C
- Efficiency
0.96 %
176
164 mm
138 mm
FALSE
Other
IP00
725-725 V
690-690 V
655-655 V
FALSE
FALSE
FALSE
FALSE
FALSE
B
FALSE
2.1 %
230-230 V
1600 VA
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1725873 Siemens 4AM61425MT100FA1 Transformer 1 x 725 V, 690 V, 655 V 1 x 230 V 1600 VA 6.96 A
Datasheet 1725873 Siemens 4AM61425MT100FA1 Transformer 1 x 725 V, 690 V, 655 V 1 x 230 V 1600 VA 6.96 A
User & Safety Instructions
User & Safety Instructions 1725873 Siemens 4AM61425MT100FA1 Transformer 1 x 725 V, 690 V, 655 V 1 x 230 V 1600 VA 6.96 A
Description
TRANSFORMER SITAS PHASES:1 PN/PN(S6)(KVA):2 /9,7 UPRI(V):400+/-5% USEC(V):110 ISEC(A):18,2 F(HZ):50...60 VECTOR GR./SHIELD WNG.:II0 /0 TA/ISOKL:40 /B IP00 TYPE OF TERMINALS:SCREW/TAB CONNECTION INSTALLATION:SCREW EN 61558-2-1, -2-2, -2-4 UL/CSA-RECOGNIZED CONTROL CIRCUIT TRANSFORMER ISOLATION TRANSFORMER





























