• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 4AM61425MT100FA0 Transformer 1 x 725 V, 690 V, 655 V 1 x 230 V 1600 VA 6.96 A

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 30 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,039.00 / piece)
€ 1,039.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TRAFO PN PN(S6)(KVA)2 9,7 UPRI400+ -5%V

  • 1 x 725 V, 690 V, 655 V
  • 1 x 230 V
  • 6.96 A
  • 1600 VA

Technical specifications

  • Proof of Suitability: CE
Product type

Transformer

Output voltage

230 V

Output current

6.96 A

No. of outputs

1 x

No. of inputs

1 x

1600 VA

Input voltage

725 V

690 V

655 V

Connection

Screws

CEE 7/16 CEE plug

Width

176 mm

Height

164 mm

Length

138 mm

Dim

(L x W x H) 138 x 176 x 164 mm

Output voltage (number x voltage)

1 x 230 V

Design type

EI 174/82

Input voltage (number x voltage)

1 x 725 V, 690 V, 655 V

Frequency

50-60 Hz

Content

1 pc(s)

Insulation class

T 40/B

Mounting type

Screw fastening

Test mark

CE

RoHS-compliant

Yes

Protection class

IP00

Type

4AM6142-5MT10-0FA0

Max. ambient temperature

+40 °C

Efficiency

0.96 %

176

164 mm

138 mm

FALSE

Other

IP00

725-725 V

690-690 V

655-655 V

FALSE

FALSE

FALSE

1600 W

FALSE

FALSE

B

FALSE

2.47 %

230-230 V

1600 VA

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1725872 Siemens 4AM61425MT100FA0 Transformer 1 x 725 V, 690 V, 655 V 1 x 230 V 1600 VA 6.96 A

Datasheet 1725872 Siemens 4AM61425MT100FA0 Transformer 1 x 725 V, 690 V, 655 V 1 x 230 V 1600 VA 6.96 A

User & Safety Instructions

User & Safety Instructions 1725872 Siemens 4AM61425MT100FA0 Transformer 1 x 725 V, 690 V, 655 V 1 x 230 V 1600 VA 6.96 A

Description

TRANSFORMER SITAS PHASES:1 PN/PN(S6)(KVA):2 /9,7 UPRI(V):400+/-5% USEC(V):2X115 ISEC(A):2X8,7 F(HZ):50...60 VECTOR GR./SHIELD WNG.:II0I0 /0 TA/ISOKL:40 /B IP00 TYPE OF TERMINALS:SCREW/TAB CONNECTION INSTALLATION:SCREW EN 61558-2-1, -2-2, -2-4 UL/CSA-RECOGNIZED CONTROL CIRCUIT TRANSFORMER ISOLATION TRANSFORMER

What kind of Mains Transformers are you looking for?

More interesting products

(*All information is plus legal VAT)