• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 4AM64424TT100FA0 Transformer 1 x 242 V, 230 V, 218 V 1 x 230 V 2000 VA 8.7 A

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 7 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,219.00 / piece)
€ 1,219.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

CONTACT BLOCK W. 2 CONTACTS

  • 1 x 242 V, 230 V, 218 V
  • 1 x 230 V
  • 8.7 A
  • 2000 VA

Technical specifications

  • Suitability: CE CRUus
Product type

Transformer

Output voltage

230 V

Output current

8.7 A

No. of outputs

1 x

No. of inputs

1 x

2000 VA

Input voltage

242 V

230 V

218 V

Connection

Screws

CEE 7/16 CEE plug

Width

176 mm

Height

164 mm

Length

158 mm

Dim

(L x W x H) 158 x 176 x 164 mm

Output voltage (number x voltage)

1 x 230 V

Design type

EI 174/102

Input voltage (number x voltage)

1 x 242 V, 230 V, 218 V

Frequency

50-60 Hz

Content

1 pc(s)

Insulation class

T 40/B

Mounting type

Screw fastening

Test mark

cRUus

RoHS-compliant

Yes

Protection class

IP00

Type

4AM6442-4TT10-0FA0

Max. ambient temperature

+40 °C

Min. ambient temperature

40 °C

Efficiency

0.96 %

176

164 mm

158 mm

Other

IP00

242-242 V

230-230 V

218-218 V

FALSE

2000 W

FALSE

FALSE

B

FALSE

1.9 %

230-230 V

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1725879 Siemens 4AM64424TT100FA0 Transformer 1 x 242 V, 230 V, 218 V 1 x 230 V 2000 VA 8.7 A

User & Safety Instructions

User & Safety Instructions 1725879 Siemens 4AM64424TT100FA0 Transformer 1 x 242 V, 230 V, 218 V 1 x 230 V 2000 VA 8.7 A

Description

CONTACT BLOCK W. 2 CONTACTS F. POSITION SWITCHES NORMAL STROKE,SLOW-ACTION CONT.

What kind of Mains Transformers are you looking for?

More interesting products

(*All information is plus legal VAT)