• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 4AM64425AT100FC0 Transformer 1 x 420 V, 400 V, 380 V 1 x 230 V 1700 VA 7.39 A

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon, 4 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,149.00 / piece)
€ 1,149.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

POSITION SWITCH,OPEN TYPE

  • 1 x 420 V, 400 V, 380 V
  • 1 x 230 V
  • 7.39 A
  • 1700 VA

Our service for you

Technical specifications

  • Suitability: CE CRUus
Product type

Transformer

Output voltage

230 V

Output current

7.39 A

No. of outputs

1 x

No. of inputs

1 x

1700 VA

Input voltage

420 V

400 V

380 V

Connection

Screws

CEE 7/16 CEE plug

Width

351 mm

Height

395 mm

Length

330 mm

Dim

(L x W x H) 330 x 351 x 395 mm

Output voltage (number x voltage)

1 x 230 V

Design type

EI 174/102

Input voltage (number x voltage)

1 x 420 V, 400 V, 380 V

Frequency

50-60 Hz

Content

1 pc(s)

Insulation class

T 40/B

Mounting type

Screw fastening

Test mark

UL/CSA-RECOGNIZED. cRUus

RoHS-compliant

Yes

Protection class

IP23

Type

4AM6442-5AT10-0FC0

Max. ambient temperature

+40 °C

Min. ambient temperature

40 °C

Efficiency

0.96 %

351

395 mm

330 mm

FALSE

Other

IP23

420-420 V

400-400 V

380-380 V

FALSE

FALSE

FALSE

FALSE

FALSE

B

FALSE

1.9 %

230-230 V

1700 VA

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1725883 Siemens 4AM64425AT100FC0 Transformer 1 x 420 V, 400 V, 380 V 1 x 230 V 1700 VA 7.39 A

User & Safety Instructions

User & Safety Instructions 1725883 Siemens 4AM64425AT100FC0 Transformer 1 x 420 V, 400 V, 380 V 1 x 230 V 1700 VA 7.39 A

Description

WILL BE DISCONTINUED IN 10.2013 POSITION SWITCH,OPEN TYPE WITH NORMAL STROKE SNAP-ACTION CONTACTS 1NO+1NC

What kind of Mains Transformers are you looking for?

More interesting products

(*All information is plus legal VAT)