Image similar
Transformer
230 V
8.7 A
1 x
1 x
2000 VA
462 V
440 V
418 V
Screws
CEE 7/16 CEE plug
176 mm
164 mm
158 mm
(L x W x H) 158 x 176 x 164 mm
1 x 230 V
EI 174/102
1 x 462 V, 440 V, 418 V
50-60 Hz
1 pc(s)
Ta40/B
Screw fastening
cRUus
Yes
IP00
4AM6442-5CT10-0FA0
+40 °C
0.96 %
176
164 mm
158 mm
Other
IP00
462-462 V
440-440 V
418-418 V
FALSE
2000 W
FALSE
FALSE
B
FALSE
1.9 %
230-230 V
yes
Datasheet 1701290 Siemens 4AM64425CT100FA0 Transformer 1 x 462 V, 440 V, 418 V 1 x 230 V 2000 VA 8.7 A
User & Safety Instructions 1701290 Siemens 4AM64425CT100FA0 Transformer 1 x 462 V, 440 V, 418 V 1 x 230 V 2000 VA 8.7 A