Image similar
Transformer
230 V
17.4 A
1 x
1 x
4000 VA
242 V
230 V
218 V
Screws
164 mm
270 mm
155 mm
(L x W x H) 155 x 164 x 270 mm
1 x 230 V
UI 150/75
1 x 242 V, 230 V, 218 V
50-60 Hz
1 pc(s)
Screw fastening
cRUus
Yes
IP00
4AT3032-4TT10-0FA0
+55 °C
0.95 %
164
270 mm
155 mm
FALSE
Other
IP00
242-242 V
230-230 V
218-218 V
FALSE
FALSE
FALSE
FALSE
FALSE
H
FALSE
2.8 %
230-230 V
4000 VA
yes
Datasheet 1725917 Siemens 4AT30324TT100FA0 Transformer 1 x 242 V, 230 V, 218 V 1 x 230 V 4000 VA 17.4 A
User & Safety Instructions 1725917 Siemens 4AT30324TT100FA0 Transformer 1 x 242 V, 230 V, 218 V 1 x 230 V 4000 VA 17.4 A