• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 4AT30325AJ100FA0 Transformer 1 x 420 V, 400 V, 380 V 1 x 110 V 4000 VA 36.4 A

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon, 4 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,679.00 / piece)
€ 1,679.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TRANSFORMER SITAS PHASES:1

  • 1 x 420 V, 400 V, 380 V
  • 1 x 110 V
  • 36.4 A
  • 4000 VA

Technical specifications

  • Suitability: CE CRUus
Product type

Transformer

Output voltage

110 V

Output current

36.4 A

No. of outputs

1 x

No. of inputs

1 x

4000 VA

Input voltage

420 V

400 V

380 V

Connection

Screws

Width

164 mm

Height

270 mm

Length

155 mm

Dim

(L x W x H) 155 x 164 x 270 mm

Output voltage (number x voltage)

1 x 110 V

Design type

UI 150/75

Input voltage (number x voltage)

1 x 420 V, 400 V, 380 V

Frequency

50-60 Hz

Content

1 pc(s)

Mounting type

Screw fastening

Test mark

UL/CSA-RECOGNIZED

RoHS-compliant

Yes

Protection class

IP00

Type

4AT3032-5AJ10-0FA0

Max. ambient temperature

+55 °C

Efficiency

0.95 %

164

270 mm

155 mm

FALSE

Other

IP00

420-420 V

400-400 V

380-380 V

FALSE

FALSE

FALSE

FALSE

FALSE

H

FALSE

3.57 %

110-110 V

4000 VA

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1726630 Siemens 4AT30325AJ100FA0 Transformer 1 x 420 V, 400 V, 380 V 1 x 110 V 4000 VA 36.4 A

User & Safety Instructions

User & Safety Instructions 1726630 Siemens 4AT30325AJ100FA0 Transformer 1 x 420 V, 400 V, 380 V 1 x 110 V 4000 VA 36.4 A

Description

TRANSFORMER SITAS PHASES:1 PN/PN(S6)(KVA):4 /16 UPRI(V):400+/-5% USEC(V):110 ISEC(A):36,4 F(HZ):50...60 VECTOR GR./SHIELD WNG.:II0 /0 TA/ISOKL:55 /H IP00 TYPE OF TERMINALS:SCREW CONNECTION INSTALLATION:SCREW EN 61558-2-1, -2-2, -2-4 UL/CSA-RECOGNIZED CONTROL CIRCUIT TRANSFORMER ISOLATION TRANSFORMER

What kind of Mains Transformers are you looking for?

More interesting products

(*All information is plus legal VAT)