
Number
Total (€ 2,285.00 / piece)
€ 2,285.00
incl. VAT
14-day return policy included
Highlights & Details
TRANSFORMER SITAS PHASES:1
- 1 x 420 V, 400 V, 380 V
- 1 x 230 V
- 21.7 A
- 5000 VA
Technical specifications
- Suitability: CE CRUus
- Product type
Transformer
- Output voltage
230 V
- Output current
21.7 A
- No. of outputs
1 x
- No. of inputs
1 x
5000 VA
- Input voltage
420 V
400 V
380 V
- Connection
Screws
- Width
194 mm
- Height
320 mm
- Length
169 mm
- Dim
(L x W x H) 169 x 194 x 320 mm
- Output voltage (number x voltage)
1 x 230 V
- Design type
UI 180/75
- Input voltage (number x voltage)
1 x 420 V, 400 V, 380 V
- Frequency
50-60 Hz
- Content
1 pc(s)
- Mounting type
Screw fastening
- Test mark
UL/CSA-RECOGNIZED. cRUus
- RoHS-compliant
Yes
- Protection class
IP00
- Type
4AT3612-5AT10-0FA0
- Max. ambient temperature
+55 °C
- Efficiency
0.94 %
194
320 mm
169 mm
FALSE
Other
IP00
420-420 V
400-400 V
380-380 V
FALSE
FALSE
FALSE
5000 W
FALSE
FALSE
H
FALSE
4.85 %
230-230 V
5000 VA
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1726645 Siemens 4AT36125AT100FA0 Transformer 1 x 420 V, 400 V, 380 V 1 x 230 V 5000 VA 21.7 A
Datasheet 1726645 Siemens 4AT36125AT100FA0 Transformer 1 x 420 V, 400 V, 380 V 1 x 230 V 5000 VA 21.7 A
User & Safety Instructions
User & Safety Instructions 1726645 Siemens 4AT36125AT100FA0 Transformer 1 x 420 V, 400 V, 380 V 1 x 230 V 5000 VA 21.7 A
Description
TRANSFORMER SITAS PHASES:1 PN/PN(S6)(KVA):5 /18,5 UPRI(V):400+/-5% USEC(V):230 ISEC(A):21,7 F(HZ):50...60 VECTOR GR./SHIELD WNG.:II0 /0 TA/ISOKL:55 /H IP00 TYPE OF TERMINALS:SCREW CONNECTION INSTALLATION:SCREW EN 61558-2-1, -2-2, -2-4 UL/CSA-RECOGNIZED CONTROL CIRCUIT TRANSFORMER ISOLATION TRANSFORMER





























