• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6GK15034CB00 6GK1503-4CB00 Optical link module 12 MBit/s

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

70 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,935.00 / piece)
€ 1,935.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Mounting type: 35 mm DIN-rail mounting, wall mounting
  • Current consumed: 0.2 A
  • Supply voltage: 28.8 V
Product type

Optical link module

Transfer rate

12 MBit/s

Fibre-optic ports

2

Width

39.5 mm

Height

112 mm

Depth

74.5 mm

Type

6GK1503-4CB00

Interfaces

RS485

IP40

Operating voltage

24 V

Max. ambient temperature

+60 °C

Min. ambient temperature

0 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1759376 Siemens 6GK15034CB00 6GK1503-4CB00 Optical link module 12 MBit/s

User & Safety Instructions

User & Safety Instructions 1759376 Siemens 6GK15034CB00 6GK1503-4CB00 Optical link module 12 MBit/s

Description

Busbar, 63 A 3-pole modular width 15 mm Fork design for 3 devices Additional components for residual current protective devices and miniature circuit breakers from Siemens. The additional components from Siemens are an important part of the SENTRON protection devices for electrical installations. As accessories for residual current and miniature circuit breakers, they offer many options for implementing a wide range of functions. Whether for infrastructure or industrial applications, Siemens offers the right accessories for all residual current and miniature circuit breakers. We provide the right device for every requirement. Key features of the Siemens accessories for residual current and miniature circuit breakers: 1. Can be universally retrofitted with all additional components 2. User-friendly and easy installation and connection technology. 3. Reliable safety during installation with standard touch protection. 4. Optimized technology for your safety – only from Siemens. www.siemens.com/lowvoltage. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.

More interesting products

(*All information is plus legal VAT)