• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6GK15613AA02 6GK1561-3AA02 Communication processor 12 MBit/s

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

29 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,495.00 / piece)
€ 1,495.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Power loss: 3.5 W
Product type

Communication processor

Transfer rate

12 MBit/s

Width

18 mm

Height

107 mm

Depth

125 mm

Type

6GK1561-3AA02

IP00

Max. ambient temperature

+55 °C

Min. ambient temperature

+5 °C

18

107 mm

125 mm

PCI

0

0

0

FALSE

0

0

0

0

0

0

1

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1699778 Siemens 6GK15613AA02 6GK1561-3AA02 Communication processor 12 MBit/s

User & Safety Instructions

User & Safety Instructions 1699778 Siemens 6GK15613AA02 6GK1561-3AA02 Communication processor 12 MBit/s

Description

SIMATIC WinCC Runtime Advanced 128 Power Tags V13 SP2, Upgrade V11..V12 V13 SP2 R-SW in TIA Portal single license SW and documentation on DVD License key on a USB flash drive Class A 6 languages (de,en,fr,es,it,zh) executable in Windows 7 (32 bit, 64 bit), Windows 8.1/10 (64 bit), Windows Server 2008 R2/2012 R2/2016 (64 bit) SIMATIC WinCC Runtime Advanced Upgrade V11 ... V12 ... V13 SP1 128 Power Tags

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)