• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6GK15710BA000AA0 6GK1571-0BA00-0AA0 Adapter 12 MBit/s

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 635.00 / piece)
€ 635.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Technical specifications

  • Power loss: 1 W
  • Current consumed: 0.2 A
Product type

Adapter

Transfer rate

12 MBit/s

Weight

0

Width

58 mm

Height

26 mm

Depth

105 mm

Type

6GK1571-0BA00-0AA0

Interfaces

USB

IP20

Factory colour

Green

Max. ambient temperature

+60 °C

Min. ambient temperature

0 °C

58

26 mm

105 mm

Other

0

0

0

FALSE

0

0

0

0

0

0

2

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1705366 Siemens 6GK15710BA000AA0 6GK1571-0BA00-0AA0 Adapter 12 MBit/s

User & Safety Instructions

User & Safety Instructions 1705366 Siemens 6GK15710BA000AA0 6GK1571-0BA00-0AA0 Adapter 12 MBit/s

Description

SOFTNET-IE S7 V12 software for S7-, S5-comp. communication, OPC PG/OP communication, Configuration software up to 64 conn. Single License for 1 installation Runtime software, Software and electr. manual on DVD License key on USB stick Class A 2 languages (de, en) for 32/64 bit: Windows 7 SP1 Prof./ Ultimate, Windows 8.1 Prof. 64 bit: Windows Server 2008 R2 SP1, 2012 R2 CP 1612 (no WIN 8.1, Server 2012, R2)

More interesting products

(*All information is plus legal VAT)