• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6GK52062BS002FC2 6GK5206-2BS00-2FC2 Network switch 1000 MBit/s

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Network switch

LAN transfer rate

1000 MBit/s

Transfer rate

1000 MBit/s

Working principle

Managed switch

Ethernet ports

6

SFP ports

2 x

10/100 Mbps ports

6 x

10/100/1000 Mbps ports

2 x

RS232 console ports

1 x

Type

6GK5206-2BS00-2FC2

Interfaces

RJ45

Max. ambient temperature

70 °C

Min. ambient temperature

-40 °C

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3638386 Siemens 6GK52062BS002FC2 6GK5206-2BS00-2FC2 Network switch 1000 MBit/s

User & Safety Instructions

User & Safety Instructions 3638386 Siemens 6GK52062BS002FC2 6GK5206-2BS00-2FC2 Network switch 1000 MBit/s

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.