• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6GK54008AS008AP2 6GK5400-8AS00-8AP2 Industrial Ethernet switch 10 / 100 / 1000 MBit/s

1/2
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

114 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2,005.00 / piece)
€ 2,005.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Power loss: 1.7 W
  • Design of the product: 8 x 100/1000 Mbit/s SFP
Product type

Industrial Ethernet switch

LAN transfer rate

1000 MBit/s

Transfer rate

10 / 100 / 1000 MBit/s

Working principle

Managed switch

SFP ports

8 x

10/100 Mbps ports

8 x

10/100/1000 Mbps ports

8 x

Fibre-optic ports

8

Weight

0.6 kg

Width

70 mm

Height

147 mm

Depth

125 mm

Type

6GK5400-8AS00-8AP2

Interfaces

SFP

IP20

Current consumption

0.07 A

Max. ambient temperature

+60 °C

Min. ambient temperature

-40 °C

DIN rail (top hat rail)

70

147 mm

125 mm

0

TRUE

0

0

0

1

0

0

0

0

0

0

TRUE

TRUE

IP20

8

0

0

0

0

0

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1749414 Siemens 6GK54008AS008AP2 6GK5400-8AS00-8AP2 Industrial Ethernet switch 10 / 100 / 1000 MBit/s

User & Safety Instructions

User & Safety Instructions 1749414 Siemens 6GK54008AS008AP2 6GK5400-8AS00-8AP2 Industrial Ethernet switch 10 / 100 / 1000 MBit/s

Description

N527/52 universal dimmer 1000G Dimmer extension 1000 VA Generator 2x binary inputs

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)