• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6GK54080PA008AP2 6GK5408-0PA00-8AP2 Network switch 10 / 100 / 1000 MBit/s PoE

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu, 28 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2,769.00 / piece)
€ 2,769.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Power loss: 4.8 W
  • Supply voltage: 56.7 V
Product type

Network switch

LAN transfer rate

10 MBit/s

100 MBit/s

1000 MBit/s

Transfer rate

10 / 100 / 1000 MBit/s

Working principle

Managed switch

Ethernet ports

8

PoE ports

8

No. of 100 Mbps/1Gbps/10Gbps ports

8 x

10/100 Mbps ports

8 x

10/100/1000 Mbps ports

8 x

Router features

PoE

Weight

0.7 kg

Width

70 mm

Height

147 mm

Depth

125 mm

Type

6GK5408-0PA00-8AP2

Interfaces

RJ45

IP20

Operating voltage

56.7 V

Max. ambient temperature

+60 °C

Min. ambient temperature

-40 °C

DIN rail (top hat rail)

70

147 mm

125 mm

0

TRUE

0

0

0

1

0

0

8

0

0

0

TRUE

TRUE

IP20

0

Other

8

30 W

0

0

0

0

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1699878 Siemens 6GK54080PA008AP2 6GK5408-0PA00-8AP2 Network switch 10 / 100 / 1000 MBit/s PoE

Datasheet 1699878 Siemens 6GK54080PA008AP2 6GK5408-0PA00-8AP2 Network switch 10 / 100 / 1000 MBit/s PoE

User & Safety Instructions

User & Safety Instructions 1699878 Siemens 6GK54080PA008AP2 6GK5408-0PA00-8AP2 Network switch 10 / 100 / 1000 MBit/s PoE

Description

SIPLUS S7-1200 SM 1221 8DI -25...+70 °C with conformal coating based on 6ES7221-1BF32-0XB0 . Digital input 8 DI, 24 V DC, Sink/Source

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)