1/4
Image similar
Piece
Thermistor overload relay
3RN2012-2BW30
Winding temperature
240 V
2 change-overs
AgSnO2
100000
1000 0000
Spring-loaded connector
-25 °C
+60 °C
IP20
22.5 mm
100 mm
90 mm
(W x H x D) 22.5 x 100 x 90 mm
1 pc(s)
Yes
22.5
100 mm
90 mm
TRUE
1
TRUE
Spring clamp connection
0
0
2
not relevant
Datasheet 1741051 Siemens Thermistor overload relay 240 V 2 change-overs 1 pc(s) 3RN2012-2BW30 Winding temperature
User & Safety Instructions 1741051 Siemens Thermistor overload relay 240 V 2 change-overs 1 pc(s) 3RN2012-2BW30 Winding temperature
The necessary accessories are required to use the article as described.