
Number
Total (€ 209.99 / piece)
€ 209.99
incl. VAT
14-day return policy included
Technical specifications
- Thermal current 5 A
- Mounting type: screw and snap-on mounting rail 35 mm
- Isolation voltage: 300 V
- Operating frequency: 50/60 Hz
- Power loss: 1.7 W
- Surge voltage resistance: 6 kV
- Control supply voltage: 240 V
- Operating current: 3 A
- Product type
Thermistor overload relay
- Type
3RN2013-2GW30
- Functions
Winding temperature
- Operating voltage
240 V DC/AC
- Features
+ test button
- Contact type
2 change-overs
- Contact material
AgSnO2
- Electrical lifespan
100000
- Durability
1000 0000
- Connection
Spring-loaded connector
- Min. temperature
-25 °C
- Max. temperature
+60 °C
IP20
- Width
22.5 mm
- Height
100 mm
- Depth
90 mm
- Dim
(W x H x D) 22.5 x 100 x 90 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
22.5
100 mm
90 mm
TRUE
1
TRUE
Spring clamp connection
0
0
2
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1749286 Siemens Thermistor overload relay 240 V DC/AC 2 change-overs 1 pc(s) 3RN2013-2GW30 Winding temperature
User & Safety Instructions
User & Safety Instructions 1749286 Siemens Thermistor overload relay 240 V DC/AC 2 change-overs 1 pc(s) 3RN2013-2GW30 Winding temperature
Description
Switch disconnector with fuse 160 A, Size 2, 4-pole for LV HRC fuse Sz. 000 and 00 Front operating mechanism left Basic unit without handle flat terminal 3KF switch disconnector with fuses as main, EMERGENCY STOP or maintenance switch. Depending on their size, 3KF switch disconnectors with fuses enable a rated current between 32 and 800 A to be switched on and off. Furthermore, they fulfill a safety isolation function in all age circuits. 3KF switch disconnectors with fuses are optimized for complex applications in which LV HRC fuses are used. 1. Switch disconnectors with door coupling or direct operating mechanism in five sizes can be used in a variety of applications. 2. Simple retrofitting of functions possible thanks to an extensive range of accessories. 3. Reliable protection against electrical accidents by means of locking functions, touch protection and automatically interlocked fuse cover in the switched-on state. 4. Rugged technology with high short-circuit strength for high system availability. 5. Quick installation on the standard mounting rail with frame sizes up to 80 A. 6. Efficient engineering with extensive CAx data. 7. Reliable protection also for wind power plants up to 690 V + 10%. www.siemens.com/switching-devices. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































