• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sigma Bike light set Aura 100 Set w/ Blaze Link (screw mount) LED (monochrome) rechargeable

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 95.99 / piece)
€ 95.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Sigma lighting set Aura 100 set blaze link (screw)

  • SMART LINK Control (Bluetooth): Once paired, the entire set can be operated intuitively using the front light. Switch both lights on or off at the same time and switch light modes by pressing just one key on the front side
  • Integrated 3-LED brake light: Thanks to a precise acceleration sensor, the BLAZE LINK rear light signals the traffic participants' next-to-road brake operation reliably for approx. three seconds. An enormous safety benefit for you and the entire group when going out
  • Intelligent AUTO mode: The built-in brightness sensor automatically switches the light on and off when it is dark (e.g. in tunnels or woodlands). In addition, it continuously adjusts the light intensity of the AURA 100 continuously between 25 and 100 lux, in order to optimize the battery runtime perfectly
  • Full control with the 5-level LED display: No more nasty surprises! The clear LED indicator on the front light shows you at any time precisely the remaining battery level of both lamps and the currently selected light mode

Technical specifications

  • Light color: Red, white
Product type

Bike light set

Bulb type

LED (monochrome)

Power supply (LOV)

rechargeable

Fitting method

Screw holder (fixed handlebar mount with quick-locking mechanism)

Content

1 Set

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3812346 Sigma Bike light set Aura 100 Set w/ Blaze Link (screw mount) LED (monochrome) rechargeable

Description

Experience bicycle lighting so simple and safe as never before. With the innovative LINK function you can easily connect the front and rear light via Bluetooth. Double click on the spotlight and you can control both lights comfortably directly from your AURA 100 LINK. While the powerful front light with 100 lux offers you an excellent visibility of up to 110 meters, the BLAZE LINK taillight with its widely visible brake light function provides for maximum protection in the traffic. Thanks to the intelligent brightness sensor the light intensity in the Auto mode adjusts itself automatically to the ambient light – for the perfect balance from optimum view and maximum battery time. An absolute upgrade for your safe way to work and sports drives.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)