• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sigma Bike light set Aura 100 Set w/ Blaze Link (silicone mount) LED (monochrome) rechargeable Black

1/2
EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 99.99 / piece)
€ 99.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Sigma sport aura 100 set + blaze link rear lighting + front lighting (set) LED

  • SMART LINK Control (Bluetooth): Once paired, the entire set can be operated intuitively using the front light. Switch both lights on or off at the same time and switch light modes by pressing just one key on the front side
  • Integrated 3-LED brake light: Thanks to a precise acceleration sensor, the BLAZE LINK rear light signals the traffic participants' next-to-road brake operation reliably for approx. three seconds. An enormous safety benefit for you and the entire group when going out
  • Intelligent AUTO mode: The built-in brightness sensor automatically switches the light on and off when it is dark (e.g. in tunnels or woodlands). In addition, it continuously adjusts the light intensity of the AURA 100 continuously between 25 and 100 lux, in order to optimize the battery runtime perfectly
  • Full control with the 5-level LED display: No more nasty surprises! The clear LED indicator on the front light shows you at any time precisely the remaining battery level of both lamps and the currently selected light mode

Technical specifications

  • Light color: Red, white
Product type

Bike light set

Bulb type

LED (monochrome)

Power supply (LOV)

rechargeable

Fitting method

Tool-free silicone holder (integrated silicone band)

Factory colour

Black

Content

1 Set

IPX4

Type

Rear lighting + front lighting (set)

Operating time (max.)

12 h

USB charging

yes

Horn

no

Battery recharge time

4.5 h

Battery life (boost mode)

3 h

Number of light modes

5

Clip mount

yes

Rear light weight

22 g

Front light weight

115 g

Luminous flux (front light)

100 lm

Number of power levels

5

Battery low indication

yes

Easy to install

yes

Rechargeable battery

yes

On/off switch

yes

Waterproof

yes

Beam range

110 m

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3812345 Sigma Bike light set Aura 100 Set w/ Blaze Link (silicone mount) LED (monochrome) rechargeable Black

Description

Experience bicycle lighting so simple and safe as never before. With the innovative LINK function you can easily connect the front and rear light via Bluetooth. Double click on the spotlight and you can control both lights comfortably directly from your AURA 100 LINK. While the powerful front light with 100 lux offers you an excellent visibility of up to 110 meters, the BLAZE LINK taillight with its widely visible brake light function provides for maximum protection in the traffic. Thanks to the intelligent brightness sensor the light intensity in the Auto mode adjusts itself automatically to the ambient light – for the perfect balance from optimum view and maximum battery time. An absolute upgrade for your safe way to work and sports drives.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)