• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sigma Bike light set Aura 30 Set w/ Curve LED (monochrome) battery-powered Black

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

Product type

Bike light set

Bulb type

LED (monochrome)

Power supply (LOV)

battery-powered

Illuminance

30 lx

Factory colour

Black

Content

1 Set

IPX4

Operating time (max.)

15 h

30 lm

Horn

no

StVZO approved

yes

Quantity

1

Number of light modes

2

Clip mount

yes

Rear light dimensions (WxDxH)

29 x 25 x 66 mm

Front light dimensions (WxDxH)

0 x 98 x 53 mm

Rear light weight

27 g

Front light weight

68 g

Easy to install

yes

Batteries included

yes

On/off switch

yes

Waterproof

yes

Beam range

40 m

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3812359 Sigma Bike light set Aura 30 Set w/ Curve LED (monochrome) battery-powered Black

More interesting products

(*All information is plus legal VAT)