• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sigma Bike rear light EOX RL RACK BRAKE w/fixing material LED (monochrome) via in-car outlet

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Sigma rear light EOX RL RACK BRAKE w/fixing

  • Smart braking & emergency braking light function: The brake version automatically detects braking maneuvers and warns the subsequent traffic by brighter lighting or intensive flashing signal during emergency braking.
  • State-of-the-art COB LED technology : Up to 8 lumens of light output by 2 LEDs and 32 COB LEDs in the brake version for maximum visibility in road traffic.
  • Optimal lateral visibility: Z-reflector and side light guide ensure better perception even from side angles.
  • Universal E-Bike Compatibility (6-48 V): Powered directly by the on-board electric bike system and can be used reliably in any weather thanks to IP44 protection.

Technical specifications

Product type

Bike rear light

Bulb type

LED (monochrome)

Power supply (LOV)

via in-car outlet

Power supply (details)

Connecting to the E-Bike engine / on-board power supply (6–48 VDC, rated power 0.8 W)

Dim

(L x W x H) 12 x 100 x 21 mm

Fitting method

Holding bracket at the luggage rack

Weight

29.9 g

Content

1 pc(s)

Width

100 mm

Height

21 mm

Length

12 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3812366 Sigma Bike rear light EOX RL RACK BRAKE w/fixing material LED (monochrome) via in-car outlet

Description

Redefined security at the rear of your e-bike: The Sigma EOX RL RACK series ensures maximum rear visibility. While the standard version with two powerful LEDs and a side light guide scores, the brake version offers maximum safety with an additional acceleration sensor.

The sensor detects delays immediately and allows the 32 integrated COB-LEDs to light up as a bright brake light. In the event of abrupt emergency braking, all LEDs flash in seconds and effectively warn subsequent drivers of the danger.

Both StVZO-approved tail lights operate in a wide voltage range from 6 to 48 V directly via the E-Bike vehicle power supply.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)