• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Slice 10416 Manual precision cutter 1 pc(s)

1/12
EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Manual precision cutter

  • Effective blade with finger-friendly® safety feature
  • Minimized risk of injury, reduced cost
  • Spark-free, non-conductive, non-magnetic blade
  • Blade made of 100% zirconium oxide

Technical specifications

Product type

Cutter

Blade width

5.55 mm

Factory colour

White

Orange

Material

Nylon

Ceramic

No. of blades

1

Length

141 mm

Dim

(L x W x H) 141 x 11.2 x 9.1 mm

Features

Soft grip

Concealed blade

Weight

4 g

Content

1 pc(s)

Width

11.2 mm

Height

9.1 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3219663 Slice 10416 Manual precision cutter 1 pc(s)

Description

Slice® relies on innovation and presents the 10416 precision cutter (manual). With this improved design there is no longer any rolling or slipping away. The robust yet comfortable grip made of glass-fiber reinforced nylon with its structured surface ensures that you have even better control over the tool. In addition, our replaceable micro-ceramic blade head (article no. 10418) Replacing blunt blades as easy as never before — once turning and pulling is enough, you do not need any additional tools. Of course, it takes a while for your precision cutter to blunt, because Slice blades last up to 11.2 times longer than steel blades. The 10416 features a finger-friendly® safety blade for greater safety when cutting. Ideal for paper, transparent packaging, vinyl film and other thin materials.

This text is machine translated.

Features

  • Pre-installed blade: Micro-ceramics
  • Robust nylon handle with anti-slip for index finger
  • Suitable for left or right-hand use
  • Effective blade with finger-friendly® safety feature
  • Minimized risk of injury, reduced cost
  • Spark-free, non-conductive, non-magnetic blade
  • The chemically neutral blade does not rust
  • Oil and lubricant free blade
  • Blade made of 100% zirconium oxide
  • Blade cutter holds up to 11.2x longer than metal
  • Fewer blade changes = fewer injuries
  • Suitable blades 10418
  • Tool-free blade exchange

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 41.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)