• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Smartwares 10.017.11 Surface-mount PIR motion detector 180 ° Black IP44

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Motion detector 180° black

  • Outdoor areas
  • Timers
  • 180° detection angle

Technical specifications

Product type

PIR motion detector

Detection angle

180°

12 m

Used at

Indoors

Outdoors

Mounting type

Surface-mount

Operating voltage

230 V

Switching capacity (energy saving bulbs)

300 W

Switching capacity (light bulbs)

1200 W

Switching capacity (halogen bulbs)

1200 W

Time settings

10s - 7 min

Factory colour

Black

IP44

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1384353 Smartwares 10.017.11 Surface-mount PIR motion detector 180 ° Black IP44

Description

With the motion detector, you can ensure that the lighting switches on automatically when you enter a room. Use the sensor in the cellar, in the hallway, in the arbour or on the exterior wall, in order to always have enough light.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)